Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGSPK CIRCUITS
Manufacturer Part NoRTC/1.3
Order Code500550
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGSPK CIRCUITS
Manufacturer Part NoRTC/1.3
Order Code500550
Technical Datasheet
Supply Voltage VAC-
Cutter Dia1.3mm
Effective Length6.5mm
MaterialTungsten Carbide
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Supply Voltage VAC
-
Effective Length
6.5mm
Product Range
-
Cutter Dia
1.3mm
Material
Tungsten Carbide
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82075070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006