Print Page
10 In Stock
10 more incoming. You can reserve stock now
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £14.220 |
Price for:Each
Minimum: 1
Multiple: 1
£14.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoT15-BC1
Order Code3367931
Product RangeT15
Also Known AsT15-BC1
Technical Datasheet
Tip / Nozzle Width1mm
Tip / Nozzle Style45° Bevel
For Use WithHakko FM-2027 & FM-2028 Soldering Irons
Product RangeT15
SVHCTo Be Advised
Product Overview
T15 series tip for use with Hakko FM2027/2028 soldering irons.
- Has a shape like a cone or column cut at a slant
- Allows users to select the cut surface size depending on the workpiece
- Used for drag soldering and pre-tinning of lead wires
Technical Specifications
Tip / Nozzle Width
1mm
For Use With
Hakko FM-2027 & FM-2028 Soldering Irons
SVHC
To Be Advised
Tip / Nozzle Style
45° Bevel
Product Range
T15
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027