Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHEXWAX
Manufacturer Part NoACCESS-TOUCH
Order Code1670841
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
Technical Specifications
IC Interface Type
Serial
Supply Voltage Min
2V
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Max
85°C
Output Interface
Serial
Sensor Case Style
SSOP
Sensor Case / Package
SSOP
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001