Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHEXWAX
Manufacturer Part NoUSB-232-SS
Order Code1670825
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
Technical Specifications
Bridge Type
-
Supply Voltage Max
5V
No. of Pins
20Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Supply Voltage Min
3.3V
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001