Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHEXWAX
Manufacturer Part NoUSB-DAQ-SS
Order Code1670835
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHEXWAX
Manufacturer Part NoUSB-DAQ-SS
Order Code1670835
Technical Datasheet
USB IC TypeUSB Data Logger
USB StandardUSB 2.0
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC Case / PackageSSOP
No. of Pins20Pins
Data Rate-
No. of Ports-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
USB IC Type
USB Data Logger
Supply Voltage Min
1.8V
IC Case / Package
SSOP
Data Rate
-
Operating Temperature Min
-40°C
Qualification
-
USB Standard
USB 2.0
Supply Voltage Max
5.5V
No. of Pins
20Pins
No. of Ports
-
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001