Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £1,899.040 |
Price for:Each
Minimum: 1
Multiple: 1
£1,899.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoU8554
Order Code4262258
Technical Datasheet
Accessory TypeStrain Unit
For Use WithHioki LR8450, LR8450-01 Memory HiLoggers
Product Range-
SVHCTo Be Advised
Product Overview
U8554 is a strain unit for the LR8450 or LR8450-01 memory HiLogger.
- 5 channels, strain measurement
- Sampling rate of up to 1ms with 5 channels
- Direct input of strain gages and strain gauge transducers
- Operating temperature range from -10°C to 50°C, humidity range of 80% RH or less (no condensation)
- Push-button type terminal block (5 terminals per channel), outfitted with terminal block cover
Contents
Strain unit, Connection confirmation label, Instruction manual x 1, mounting screw x 2.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Accessory Type
Strain Unit
Product Range
-
For Use With
Hioki LR8450, LR8450-01 Memory HiLoggers
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4