Print Page
XVM-115M
CAMCORDER MICROPHONE CABLE RIGHT ANGLE 3
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: {deliveryCharge} once per order. {leadTimeInDays} business days delivery for in stock items.
Product Information
ManufacturerHOSA
Manufacturer Part NoXVM-115M
Order Code2818825
Connector Type A90° 3.5mm Stereo Phone Plug
Connector Type BXLR 3 Position Plug
Cable Length - Imperial15ft
Cable Length - Metric4.57m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type A
90° 3.5mm Stereo Phone Plug
Cable Length - Imperial
15ft
Jacket Colour
Black
SVHC
No SVHC (17-Jan-2023)
Connector Type B
XLR 3 Position Plug
Cable Length - Metric
4.57m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.161935