Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: {deliveryCharge} once per order. {leadTimeInDays} business days delivery for in stock items.
Product Information
ManufacturerINTRONICS
Manufacturer Part No2B31L
Order Code3331659
Technical Datasheet
IC FunctionStrain Gauge / RTD Conditioner
Supply Voltage Min-18V
Supply Voltage Max18V
IC Package TypeDIP
No. of Pins29Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
IC Function
Strain Gauge / RTD Conditioner
Supply Voltage Max
18V
No. of Pins
29Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Min
-18V
IC Package Type
DIP
Operating Temperature Min
-25°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045