Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTRONICS
Manufacturer Part NoADC1140
Order Code3331714
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINTRONICS
Manufacturer Part NoADC1140
Order Code3331714
Technical Datasheet
Resolution (Bits)16bit
Sampling Rate-
Input Channel Type-
Data InterfaceParallel
Supply Voltage Type-
Supply Voltage Min5V
Supply Voltage Max15V
ADC / DAC Case StyleModule
No. of Pins32Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Resolution (Bits)
16bit
Input Channel Type
-
Supply Voltage Type
-
Supply Voltage Max
15V
No. of Pins
32Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Sampling Rate
-
Data Interface
Parallel
Supply Voltage Min
5V
ADC / DAC Case Style
Module
Operating Temperature Min
-25°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001