Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £39.420 |
Price for:Each
Minimum: 1
Multiple: 1
£39.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoS-0805
Order Code2309160
Technical Datasheet
Kit Contents1400 Piece 0805 Ceramic Chip Capacitors in Range of 10pF to 0.47µF
Product Range-
Product Overview
The S-0805 is a multilayer ceramic chip Capacitor Sample Kit for proto-type design work, each kit is grouped by type, size or voltage and contains a selection of popular values and tolerances, 1400-piece sample assortment of selected values from 1pF to 0.1µF.
- 100 to 16VDC Voltage rating
- NP0, X7R Dielectric
Applications
Consumer Electronics
Contents
1400-piece Ceramic chip capacitors.
Technical Specifications
Kit Contents
1400 Piece 0805 Ceramic Chip Capacitors in Range of 10pF to 0.47µF
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.144243