Product Information
Alternatives for B45196E2336K409
2 Products Found
Product Overview
The KEMET B45196 series tantalum chip capacitors are replaced by T491 series industrial grade MnO2, standard polarized tantalum chip capacitors. T491 series capacitors are designed specifically for today’s highly automated surface mount processes and equipments. These capacitors combine KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world with latest materials, processes and automation, resulting in greater performance and value. T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems.
- Capacitance value ranges from 0.1μF to 1000µF
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- ±10% and ±20% tolerance
- Rated voltage range from 2.5VDC to 50VDC
- Operating temperature range -55°C to 125°C
- Endurance is 2000h at 85°C
- Meets or exceeds EIA standard 535BAAC
- Symmetrical, compliant terminations
- Laser marked case
- Optional gold plated terminations
Technical Specifications
33µF
2917 [7343 Metric]
-
-
7.3mm
2.8mm
-55°C
-
10V
± 10%
D
433mA
4.3mm
T491 Series
85°C
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate