Product Information
Product Overview
The KXTC9-2050 is a tri-axis high-performance Analogue Accelerometer with a full-scale output range of ±2g (19.6 m/s/s). The sense element is fabricated using Kionix's proprietary plasma micromachining process technology. Acceleration sensing is based on the principle of a differential capacitance arising from acceleration-induced motion of the sense element, which further utilizes common mode cancellation to decrease errors from process variation, temperature and environmental stress. The sense element is hermetically sealed at the wafer level by bonding a second silicon lid wafer to the device using a glass frit. A separate ASIC device packaged with the sense element provides signal conditioning and self-test. The KXTC9 features a factory programmable low pass filter.
- Factory-programmable, internal low-pass filter
- 5µA in standby and 240µA at full power low current consumption
- Analogue output
Applications
Consumer Electronics, Industrial, Medical, Automotive
Warnings
ESD sensitive and mechanical shock sensitive component, improper handling can cause permanent damage to the device.
Technical Specifications
± 2g
X, Y, Z
LGA
LGA
1.8V
-40°C
680mV/g
-
MSL 3 - 168 hours
Analogue
-
10Pins
660mV/g
3.6V
640mV/g
85°C
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate