Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No02013J1R3ABSTR
Order Code1740481
Product RangeAccu-P Series
Technical Datasheet
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No02013J1R3ABSTR
Order Code1740481
Product RangeAccu-P Series
Technical Datasheet
Capacitance1.3pF
Voltage Rating25V
Product RangeAccu-P Series
Operating Temperature Max125°C
Technical Specifications
Capacitance
1.3pF
Product Range
Accu-P Series
Voltage Rating
25V
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001