0
0 Items£0.00
ex VAT
ex VAT

RF Capacitors :

11,294 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Kit Contents
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Product Range
Capacitance Tolerance
Dielectric Characteristic
Operating Temperature Max
Product Length
Capacitor Case Style
Product Width
Capacitor Terminals
Operating Temperature Min
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
7568550

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.163
100+
£0.122
500+
£0.0975
1000+
£0.0816
2000+
£0.0809
18pF
-
200V
-
-
U Series
± 2%
-
125°C
-
0805 [2012 Metric]
-
-
-
-
-
2809734

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.046
100+
£0.0399
500+
£0.0299
1000+
£0.0247
2000+
£0.0242
1.7pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2985661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0409
100+
£0.0284
500+
£0.0265
2500+
£0.0213
5000+
£0.0209
9pF
-
50V
-
-
WCAP-CSRF Series
± 0.25pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
3924273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0596
100+
£0.0413
500+
£0.0365
2500+
£0.0311
5000+
£0.0291
1.1pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3924279

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0265
100+
£0.0227
500+
£0.0167
2500+
£0.0119
5000+
£0.0111
1.8pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3924277

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0421
100+
£0.0368
500+
£0.027
2500+
£0.0201
5000+
£0.0179
0.6pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3924266

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0445
100+
£0.0309
500+
£0.0288
2500+
£0.0232
7500+
£0.0217
0.8pF
-
-
25V
0201 [0603 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
7568150

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.109
100+
£0.097
500+
£0.0764
1000+
£0.0644
2000+
£0.0632
1pF
-
200V
-
-
U Series
± 10%
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
2819748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0772
100+
£0.0669
8.2pF
-
100V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2809671

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0418
100+
£0.0366
500+
£0.0276
1000+
£0.0251
2000+
£0.0246
5.8pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2809638

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0745
100+
£0.0521
500+
£0.0411
1000+
£0.0373
2000+
£0.0366
3.6pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
1885440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.198
100+
£0.142
500+
£0.115
1000+
£0.0975
2000+
£0.0845
30pF
-
250V
-
-
S Series
± 5%
-
125°C
-
0805 [2012 Metric]
-
-
-
-
-
2310350

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0479
100+
£0.039
500+
£0.0294
2500+
£0.0216
7500+
£0.0196
More Pricing...
5.6pF
-
25V
-
-
MCRF Series
± 0.25pF
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
2420128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.826
50+
£0.495
100+
£0.442
250+
£0.356
500+
£0.332
More Pricing...
3.9pF
-
1.5kV
-
-
VJ HIFREQ Series
± 0.25pF
-
125°C
-
1111 [2828 Metric]
-
-
-
-
-
2809327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£1.430
50+
£1.150
100+
£0.956
500+
£0.704
1000+
£0.587
56pF
-
250V
-
-
HiQ-CBR Series
± 1%
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
2310312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0309
100+
£0.0252
500+
£0.019
2500+
£0.0139
5000+
£0.0127
More Pricing...
4.7pF
-
50V
-
-
MCHH Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2809617

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0871
100+
£0.0608
500+
£0.0481
1000+
£0.0401
2000+
£0.0393
1.6pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
2809489

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0918
100+
£0.0645
500+
£0.0517
1000+
£0.0473
2000+
£0.0464
6.6pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
2809409

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.306
100+
£0.228
500+
£0.179
1000+
£0.170
2000+
£0.161
More Pricing...
13pF
-
50V
-
-
HiQ-CBR Series
± 1%
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
2809509

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0918
100+
£0.0651
500+
£0.053
1000+
£0.0453
2000+
£0.0383
More Pricing...
8.8pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
2809377

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.217
100+
£0.196
500+
£0.162
1000+
£0.150
2000+
£0.147
1.9pF
-
250V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
2809623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0745
100+
£0.0521
500+
£0.0411
1000+
£0.0373
2000+
£0.0366
2.1pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
2809335

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.237
100+
£0.177
500+
£0.139
1000+
£0.132
2000+
£0.125
5.4pF
-
250V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
2809702

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.202
100+
£0.077
500+
£0.0578
1000+
£0.0462
2000+
£0.0385
9.9pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2809625

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0908
100+
£0.0613
500+
£0.0484
1000+
£0.0404
2000+
£0.0396
2.3pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
1-25 of 11294 items
of 452 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account