Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD CONNECTIVITY
Manufacturer Part NoMAF94045
Order Code3014036
Product RangeNanoBlue
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLAIRD CONNECTIVITY
Manufacturer Part NoMAF94045
Order Code3014036
Product RangeNanoBlue
Technical Datasheet
Antenna TypePCB
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingI-Pex Connector
Gain2dBi
VSWR2.5
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeNanoBlue
SVHCTo Be Advised
Technical Specifications
Antenna Type
PCB
Frequency Max
2.5GHz
Gain
2dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
I-Pex Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
NanoBlue
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03