Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP3145-01WTG
Order Code3361255
Product RangeSPA SP3145 Series
Technical Datasheet
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3145-01WTG
Order Code3361255
Product RangeSPA SP3145 Series
Technical Datasheet
Clamping Voltage Vc Max11.5V
Diode Case StyleFlipChip
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeSPA SP3145 Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
11.5V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
FlipChip
Operating Voltage
-
Product Range
SPA SP3145 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006