Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM058V2
Order Code2057246
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM058V2
Order Code2057246
Technical Datasheet
Computer InterfaceRS232
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The LM058 Long Range Bluetooth Serial Adapter with external SMA connector and comes with 2 dBi antenna, which ranges from 100 - 200m dependant on environment.
- Interoperable with PDAs, Phones, PCs and Laptops
- Class 1 Radio with 100 m range in open space
- External SMA antenna connector
- DTR DSR Handshaking and RTS CTS Flow Control options available depending on the configuration
- AT Command Set provided for module configuration
- 802.11 Coexistence
Technical Specifications
Computer Interface
RS232
SVHC
No SVHC (17-Dec-2015)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85256000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38011