Print Page
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXV8-PW30-0014
Order Code2336366
Product RangeLUXEON H
Technical Datasheet
Product RangeLUXEON H
LED ColourWhite
Wavelength Typ-
Viewing Angle120°
Luminous Flux @ Test340lm
Forward Current If Max100mA
Forward Current @ Test40mA
Forward Voltage @ Test96V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
Technical Specifications
Product Range
LUXEON H
Wavelength Typ
-
Luminous Flux @ Test
340lm
Forward Current @ Test
40mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
White
Viewing Angle
120°
Forward Current If Max
100mA
Forward Voltage @ Test
96V
Power Dissipation Pd
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001