Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SC63-500
Order Code4410561
Product RangeMulticomp Pro Cleaners
Technical Datasheet
1,372 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | £10.350 |
5+ | £8.800 |
10+ | £8.370 |
Price for:Each
Minimum: 1
Multiple: 1
£10.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SC63-500
Order Code4410561
Product RangeMulticomp Pro Cleaners
Technical Datasheet
Cleaner TypeCleaner, Degreaser
Cleaner ApplicationsDegreasing
Dispensing MethodAerosol Can
Volume500ml
Weight-
Product RangeMulticomp Pro Cleaners
SVHCTo Be Advised
Product Overview
This MP-SC63-500 solvent cleaner is a unique solvent based formulation (non-CFC) for cleaning and degreasing of parts and surfaces prior to bonding/sealing and reassembly.
- Chemical Type: A solution of aliphatic solvent, ethanol, Dimethoxymethane propelled by butane/iso- butane/propane blend.
- Appearance: Clear with an organic solvent odour
- Dry time @ 22°C: <lt/>30 secs
- Viscosity: Fine free flowing (<lt/>10 cps)
- Flash Point: -20°C
- Specific Gravity: 0.75
- Max Operating Temp: Ambient
- Active Content % m/m, as supplied: 60 - 80
- Shelf Life: 18 months @ 24°C
Applications
Maintenance & Repair, Hobby & Education, Utilities
Notes
Store product in a dry area out of direct sunlight. Storage below 7°C or greater than 28°C can adversely affect product performance. This is a flammable product and storage environment needs to be considered.
Technical Specifications
Cleaner Type
Cleaner, Degreaser
Dispensing Method
Aerosol Can
Weight
-
SVHC
To Be Advised
Cleaner Applications
Degreasing
Volume
500ml
Product Range
Multicomp Pro Cleaners
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453
UN Hazard Code:1950