Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoHCZ-D5-B
Order Code1891427
Technical Datasheet
Sensor Output Type-
Humidity Range-
Supply Voltage Min-
Supply Voltage Max-
Sensor TerminalsThrough Hole
Sensitivity± 2%
Sensing Accuracy5%
Sensor MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
Qualification-
Alternatives for HCZ-D5-B
2 Products Found
Product Overview
The HCZ-D5-B is a Humidity Sensor without housing. The terminal electrode material uses lead free solder (Sn/Ag/Cu).
- -0 to 60°C Operating temperature
Applications
Industrial
Technical Specifications
Sensor Output Type
-
Supply Voltage Min
-
Sensor Terminals
Through Hole
Sensing Accuracy
5%
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Humidity Range
-
Supply Voltage Max
-
Sensitivity
± 2%
Sensor Mounting
Through Hole
Operating Temperature Max
60°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90289010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134