ex VAT
MICROCHIP

Microchip DM160223 Capacitive Touch and Proximity Evaluation Kit with PIC MCU

Develop capacitive touch and proximity applications quickly with Microchip DM160223, featuring CAP1298, PIC MCU, and a user-friendly GUI for easy prototyping.

microchip-dm160223-evaluation-kit

The Microchip DM160223 CAP1298 Evaluation Kit is designed for evaluating capacitive touch and proximity applications using the CAP1298 IC. This comprehensive development tool features a GUI (Graphical User Interface) that allows users to analyze data and easily configure the controller. 

Key features include a second connector that allows engineers to connect their own board with the CAP1XXX controller and communicate with the GUI. The kit streamlines capacitive touch sensing development, making it ideal for engineers working on touch-sensitive applications.

The DM160223 is an essential tool for rapid prototyping in consumer and industrial applications. Its dual-connector design and user-friendly graphical interface offer flexibility. It is perfect for developers seeking efficient evaluation of Microchip's CAP12XX family capacitive touch controllers in various proximity and touch sensing applications.

Buy Now ►          

User Guide ►     About Microchip ►

Kit Contents

  • CAP1298 Evaluation board 
  • USB Cable
  • CD with design softwares and documentations

Features and Benefits

  • Eight capacitive touch sensor inputs
  • Proximity detection
  • Multiple button pattern detection
  • Power button support
  • Press and hold feature for volume control like applications
  • Analog filtering for system noise sources
  • RF detection and avoidance filters
  • Digital EMI blocker
  • Low power operation
  • USB power and communication
  • Proximity sensing with guard ring
  • LEDs

System Diagram

microchip-dm160223-bd

CAP1298-Capacitive Touch Sensor Controller-System Diagram

Applications

  • Desktop and notebook PCs
  • LCD monitors
  • Consumer electronics
  • Appliances

 

Published : 20th August 2025

Trade Account