ex VAT
MICROCHIP

Microchip EV12F11A PIC32 WFI32E Wi-Fi Development Board

Build connected IoT solutions with Microchip EV12F11A, featuring PIC32MZW1 Wi-Fi MCU, cloud connectivity, voice support, and rich peripheral expansion.

microchip-ev12f11a-eval-kit

The Microchip EV12F11A PIC32 WFI32E Curiosity Board is a powerful evaluation kit for rapid IoT prototyping and cloud-connected applications. Built around the WFI32E01PC WiFi MCU module, featuring the PIC32MZW1, this development platform combines a high-performance 200 MHz MCU with industry leading WiFi connectivity, making it ideal for embedded developers exploring smart IoT solutions, including voice enabled applications.

The board integrates 1MB embedded flash and 256KB SRAM, supporting complex firmware development with RTOS, TCP/IP stacks, and cloud protocols for platforms like AWS and Azure. Its extensive peripheral set and connectivity headers enable expansion through Microchip XPRO boards or MIKROE mikroBUS™ Click add-ons, offering flexible prototyping for sensors, actuators, and other IoT devices.

Equipped with the onboard PICkit On-board (PKOB) debugger based on a PIC24FJ256GB106 MCU, the kit also supports external debuggers such as MPLAB REAL ICE and MPLAB ICD 3, providing a complete development and debugging ecosystem. The EV12F11A simplifies the transition from concept to functional IoT device, empowering engineers to create secure, connected applications efficiently and reliably.

Buy Now ►                  

User Guide ►     About  Microchip ►

Explore More

Microchip Curiosity Development Boards ►

Kit Contents

  • PIC32 WFI32E Curiosity Board containing a WFI32E01PC Module mounted on a WFI32E01 Carrier Board
  • Type-A male to Micro-B USB cable

Features and Benefits

  • WFI32E01PC, a Wi-Fi® module based on the PIC32MZ-W1 SoC, with PCB antenna and Trust&Go hardware security
  • mikroBUS™ socket to expand functinality using MIKROE Click board™ add-on boards
  • PICkit™ On Board Universal Serial Bus (USB) Micro-B Socket for programming/debugging
  • On-board LEDs and user configurable buttons
  • On-board temperature sensor
  • On-board Ethernet PHY header
  • On-board GPIO header (24 pins)
  • On-board XPRO header
  • On-board 32 Mbit External SPI Flash Memory
  • ICSPTM Header for connecting external debuggers, such as MPLAB® ICD 4, MPLAB PICkit 4 and MPLAB Snap
  • On-Board 32 KHz Secondary Oscillator Mounted on WFI32E01 Carrier Board

Block Diagram

microchip-ev12f11a-block-diagram

PIC32 WFI32E Curiosity Board - Block Diagram

Applications

  • Industrial Automation
  • Electric Vehicle(EV) Charging
  • Automotive Diagnostics Port
  • Security Systems,CCTV
  • Protocol Gateway/Bridging
  • Industrial Wi-Fi Dongles

Videos

Introducing the Curiosity Development Board

Rapid Prototyping with the PIC®/AVR® Curiosity Nano Board

Create a Smart Asset Monitor With a PIC32CM MC00 Curiosity Nano Eval Kit and Google C

WFI32E Curiosity Board - Wi Fi® Provisioning Over BLE Demo

WFI32E Curiosity Board - Robust Wi Fi® Authentication with WPA3

WFI32E Curiosity Board - Enable L2 Bridging with WLAN & LAN on a Single Network

Published : 29th August 2025

Trade Account