ex VAT
RENESAS

Renesas DA14592-016FDEVKT-P SmartBond BLE 5.2 Development Kit Pro

Accelerate BLE 5.2 development with Renesas DA14592-016FDEVKT-P, featuring ultra-low-power SmartBond SoC, power measurement, expansion headers, and J-Link debugging.

renesas-da14592-016f-devkt-p

The Renesas DA14592-016FDEVKT-P is a professional-grade Bluetooth® Low Energy 5.2 development platform built to accelerate application design, power measurement, and prototyping. It is powered by the DA14592 dual-core BLE 5.2 SoC, which integrates 256 KB embedded Flash, advanced power management, and world-class RF performance while maintaining ultra-low power operation.

Engineered for battery-powered IoT devices, the platform features an integrated power measurement module that enables precise energy profiling across operating modes. It supports both DC/DC buck and LDO regulation, ensuring flexible power optimization. Developers can leverage MikroBUS™ and Pmod™ expansion headers to integrate sensors, actuators, or connectivity modules, making it ideal for versatile application prototyping.

With its dual-core architecture, the DA14592 provides high efficiency for protocol handling and application tasks, while an onboard SEGGER J-Link debugger ensures seamless programming and debugging. Optimized for healthcare, wearables, smart home, and industrial IoT, this platform allows designers to deliver compact, ultra-low power BLE 5.2 solutions with faster time-to-market.

Buy Now ►            

User Manual ►     About Renesas ► 

Kit Contents

  • Development Board DA14592
  • SoC Daughterboard
  • USB Cable
  • Quick Start Guide

Features and Benefits

  • Easily attachable/detachable daughterboards
  • Integrated power measurement module
  • Can be powered from a USB power bank
  • DC/DC buck or LDO mode operation
  • MikroBUS and Pmod™ headers
  • SEGGER J-Link debugger

Block Diagram

renesas-da14592-016f-devkt-p-block-diagram

DA1459x-Multi-Core Bluetooth LE 5.x SoC-Block Diagram

 

Applications

  • Crowdsourced location tracking
  • Asset tracking
  • Connected health
  • Human interface device
  • Activity tracker
  • Toys
  • Data logger
  • PoS reader
  • Metering
  • High-end voice RCU
  • IoT end node

Videos

DA14594 Locationing 2.0 Bluetooth LE System on Chip Overview

e² studio Quick Start Guide (1/3) - Installation for SmartBond™ Device

e² studio Quick Start Guide (2/3) - Import SDK10 Project for SmartBond™ Device

e² studio Quick Start Guide (3/3) - Build and Debug for SmartBond™ Device Running SDK

Published : 29th August 2025

Trade Account