Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AUP2G79GD
Order Code2164724
Technical Datasheet
Logic Family / Base Number74AUP79
Flip-Flop TypeD
Propagation Delay0
Frequency619MHz
Output Current20mA
Logic Case StyleXSON
IC Case / PackageXSON
No. of Pins8Pins
Trigger TypePositive Edge
IC Output TypeNon Inverted
Supply Voltage Min800mV
Supply Voltage Max3.6V
Logic IC Family74AUP
Logic IC Base Number0
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
74AUP79
Propagation Delay
0
Output Current
20mA
IC Case / Package
XSON
Trigger Type
Positive Edge
Supply Voltage Min
800mV
Logic IC Family
74AUP
Operating Temperature Min
-40°C
Qualification
-
Flip-Flop Type
D
Frequency
619MHz
Logic Case Style
XSON
No. of Pins
8Pins
IC Output Type
Non Inverted
Supply Voltage Max
3.6V
Logic IC Base Number
0
Operating Temperature Max
125°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006