Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNTE ELECTRONICS
Manufacturer Part NoNTE2905
Order Code2289968
Your Part Number
Technical Datasheet
No Longer Manufactured
Delivery Charge: {deliveryCharge} once per order. {leadTimeInDays} business days delivery for in stock items.
Product Information
ManufacturerNTE ELECTRONICS
Manufacturer Part NoNTE2905
Order Code2289968
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id12A
Drain Source On State Resistance0.5ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation150W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2014)
Alternatives for NTE2905
1 Product Found
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
12A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
150W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.5ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711