Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC145010ED
Order Code1148366
Technical Datasheet
Supply Voltage Min6V
Supply Voltage Max12V
No. of Pins16Pins
Operating Temperature Min-10°C
Operating Temperature Max60°C
Technical Specifications
Supply Voltage Min
6V
No. of Pins
16Pins
Operating Temperature Max
60°C
Supply Voltage Max
12V
Operating Temperature Min
-10°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000935