Print Page
XC6T-644
Connector Accessory, Strain Relief, Omron XC6D & XC6H Series DIN Connectors, XC6 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoXC6T-644
Order Code4365258
Product RangeXC6 Series
Technical Datasheet
1,280 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
50+ | £2.190 |
150+ | £2.060 |
Price for:Each
Minimum: 50
Multiple: 50
£109.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoXC6T-644
Order Code4365258
Product RangeXC6 Series
Technical Datasheet
Accessory TypeStrain Relief
For Use WithOmron XC6D & XC6H Series DIN Connectors
No. of Positions-
Strain Relief Material-
Product RangeXC6 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
-
Product Range
XC6 Series
For Use With
Omron XC6D & XC6H Series DIN Connectors
Strain Relief Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001