Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM350T
Order Code1417673
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max33V
Input Voltage Min4.2V
Input Voltage Max35V
Product Range-
Output Current Max4.5A
Max Output Current4.5A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCTo Be Advised
Product Overview
The LM350T is a 3-terminal adjustable Positive Voltage Regulator features internal thermal overload protection and internal short-circuit current limit. The voltage regulator capable of supplying in excess of 3.0A over an output voltage range of 1.2 to 33V. This product is general usage and suitable for many different applications.
- 0.1% Typical load regulation
- 0.015%/V Typical line regulation
- Internal short-circuit current limit
- Output transistor safe area compensation
Applications
Power Management
Technical Specifications
Output Type
Adjustable
Output Voltage - Nom
-
Output Voltage Max
33V
Input Voltage Max
35V
Output Current Max
4.5A
IC Case / Package
TO-220
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
-
No. of Outputs
1Outputs
Output Voltage Min
1.2V
Input Voltage Min
4.2V
Product Range
-
Max Output Current
4.5A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability