Print Page
Image is for illustrative purposes only. Please refer to product description.
820 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £1.200 |
10+ | £1.050 |
25+ | £0.929 |
50+ | £0.853 |
100+ | £0.838 |
Price for:Each
Minimum: 1
Multiple: 1
£1.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoBR-2032/VCN
Order Code1892658
Technical Datasheet
Battery Voltage3V
Battery Size Code2032
Battery TechnologyLithium Poly Carbon Monofluoride
Battery Capacity190mAh
External Diameter20mm
Battery TerminalsPCB Pins
External Height3.2mm
Pack Quantity1
Battery Type / SizeCoin Cell
Weight2.5g
Battery IEC CodeBR2032
Battery NEDA Code5004LB
Battery Compliance-
Product Range-
Product Overview
BR-2032/VCN is a 2032 3V/190mAh coin-cell non-rechargeable battery features a lithium poly-carbon monofluoride technology and PCB pins terminals. Coin type lithium battery is high energy, high reliability batteries for a variety of applications. The full 3V in these high energy density batteries is about twice that of conventional dry batteries. Panasonic coin type lithium batteries are poly-carbon mono-fluoride lithium batteries (BR-series) for uses that require extended reliability and safety.
- High voltage of 3v (twice that of conventional dry battery)
- Extremely small self-discharge for long service and shelf life
- Compact and lightweight
- Extremely high energy density per unit weight
- Extremely safe (poly-carbon monofluoride lithium batteries)
- Operating temperature range from -30 to 80°C
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Poly Carbon Monofluoride
External Diameter
20mm
External Height
3.2mm
Battery Type / Size
Coin Cell
Battery IEC Code
BR2032
Battery Compliance
-
Battery Size Code
2032
Battery Capacity
190mAh
Battery Terminals
PCB Pins
Pack Quantity
1
Weight
2.5g
Battery NEDA Code
5004LB
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
UN Hazard Code:3090