Print Page
Image is for illustrative purposes only. Please refer to product description.
378 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £1.670 |
10+ | £1.450 |
25+ | £1.290 |
50+ | £1.180 |
100+ | £1.160 |
Price for:Each
Minimum: 1
Multiple: 1
£1.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoBR-2330/GUN.
Order Code1298256
Technical Datasheet
Battery Voltage3V
Battery Size Code2330
Battery TechnologyLithium Poly Carbon Monofluoride
Battery Capacity255mAh
External Diameter23mm
Battery TerminalsPCB Pins
External Height3mm
Pack Quantity1
Battery Type / SizeCoin Cell
Weight3.2g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHC0
Alternatives for BR-2330/GUN.
1 Product Found
Product Overview
The BR-2330/GUN is a 2030 3V/255mAh coin-cell Non-rechargeable Battery features a lithium poly-carbon monofluoride technology with single cell, PCB pins terminals, without insulation wrap and configuration type-G. Coin type lithium battery is high energy, high reliability batteries for a variety of applications. The full 3V in these high energy density batteries is about twice that of conventional dry batteries. Panasonic coin type lithium batteries are poly-carbon mono-fluoride lithium batteries (BR-series) for uses that require extended reliability and safety.
- High voltage of 3 volts - Twice that of conventional dry batteries
- Extremely small self-discharge for long service and shelf life
- Compact and lightweight
- Extremely high energy density per unit weight
- Extremely safe (poly-carbon monofluoride lithium batteries)
- -30 to 80°C Operating temperature range
Applications
Portable Devices, Computers & Computer Peripherals
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Poly Carbon Monofluoride
External Diameter
23mm
External Height
3mm
Battery Type / Size
Coin Cell
Battery IEC Code
-
Battery Compliance
-
SVHC
0
Battery Size Code
2330
Battery Capacity
255mAh
Battery Terminals
PCB Pins
Pack Quantity
1
Weight
3.2g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
UN Hazard Code:3090