Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £1.140 |
10+ | £1.020 |
25+ | £0.896 |
50+ | £0.823 |
100+ | £0.764 |
Product Information
Alternatives for CR-2330/BN
1 Product Found
Product Overview
The CR-2330/BN is a 2330 3V/265mAh non-rechargeable battery, lithium manganese dioxide technology with pressure contact terminal, high voltage of 3V - twice that of conventional dry batteries, extremely small self-discharge for long service and shelf life, compact and lightweight, extremely high energy density, very safe (poly-carbonmonofluoride lithium), extremely strong load pulse characteristics (manganese dioxide lithium).
- 0.2mA Continuous standard load
- -30 to 60°C Operating temperature range
Applications
Test & Measurement, Portable Devices, Power Management, Consumer Electronics, Clock & Timing
Warnings
Note: Button cell batteries must be kept out of the reach of children, consult a doctor immediately if swallowed.
Technical Specifications
3V
Lithium Manganese Dioxide
265mAh
3mm
Button Cell
CR2330
-
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2023)
2330
23mm
Pressure Contact
1
4g
-
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate