Print Page
Image is for illustrative purposes only. Please refer to product description.
2,167 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £3.080 |
5+ | £2.840 |
10+ | £2.590 |
20+ | £2.350 |
50+ | £2.220 |
Price for:Each
Minimum: 1
Multiple: 1
£3.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCR-2477/HFN.
Order Code1298248
Technical Datasheet
Battery Voltage3V
Battery Size Code2477
Battery TechnologyLithium Manganese Dioxide
External Diameter24.5mm
Battery Capacity1Ah
Battery TerminalsPCB Pins
External Height7.7mm
Pack Quantity1
Battery Type / SizeCoin Cell
Weight10.5g
Battery IEC CodeCR2477
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHC0
Alternatives for CR-2477/HFN.
1 Product Found
Product Overview
The CR-2477/HFN is a 2447 3V/1000mAh Non-rechargeable Battery, lithium manganese dioxide with PCB-pin terminal, horizontal PCB mount, high voltage of 3V - twice that of conventional dry batteries, extremely small self-discharge for long service and shelf life, compact and lightweight, extremely high energy density, very safe (poly-carbonmonofluoride lithium), extremely strong load pulse characteristics (manganese dioxide lithium).
- 0.2mA Continuous standard load
- -30 to 60°C Operating temperature range
Applications
Test & Measurement, Portable Devices, Power Management, Consumer Electronics, Clock & Timing
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
1Ah
External Height
7.7mm
Battery Type / Size
Coin Cell
Battery IEC Code
CR2477
Battery Compliance
-
SVHC
0
Battery Size Code
2477
External Diameter
24.5mm
Battery Terminals
PCB Pins
Pack Quantity
1
Weight
10.5g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0105
UN Hazard Code:3090