Print Page
Image is for illustrative purposes only. Please refer to product description.
192 In Stock
40 more incoming. You can reserve stock now
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £86.970 |
5+ | £65.580 |
10+ | £59.170 |
Price for:Each
Minimum: 1
Multiple: 1
£86.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoPA-L27
Order Code1900157
Technical Datasheet
Battery Voltage11.1V
Battery TechnologyLithium Ion
Battery Capacity2.25Ah
Battery Size Code-
Battery TerminalsConnector
External Height73mm
External Width22mm
Pack Quantity1
External Depth58mm
Battery Type / Size-
Weight145g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The PA-L27 from Panasonic is a lithium ion rechargeable battery with connector terminals.
- Nominal voltage is 11.1V
- Nominal battery capacity is 2250mAh
- Internal resistance of 230mohm
- Battery weight is 145g
- Standard dimension of 58mm x 22mm x 73mm (L x W x H)
- Maximum charge voltage is 12.6V
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
11.1V
Battery Capacity
2.25Ah
Battery Terminals
Connector
External Width
22mm
External Depth
58mm
Weight
145g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
-
External Height
73mm
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145
UN Hazard Code:3480