Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part NoH7151K
Order Code3378730
Product RangePenn Elcom - H7151
Your Part Number
10 In Stock
15 more incoming. You can reserve stock now
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £6.380 |
| 10+ | £5.300 |
Price for:Each
Minimum: 1
Multiple: 1
£6.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoH7151K
Order Code3378730
Product RangePenn Elcom - H7151
For Use WithCabinets
Accessory TypeHandle
Product RangePenn Elcom - H7151
SVHCNo SVHC (17-Jan-2022)
Product Overview
This black recessed handle is a professional grade hardware solution for speaker cabinets, road cases, and rack applications. Constructed from durable 18 gauge steel, it features a 15mm grip and a double sprung mechanism that keeps the handle tucked away when not in use. The recessed design ensures the handle stays out of the way during transport while remaining easy to grip for heavy lifting. Finished in a sleek black coating, this medium sized handle includes rivet protection and boasts a significant carrying capacity of 150kg for the most demanding equipment.
- Recessed handle preferred for speaker cabinets and professional road cases
- Constructed from robust 18 gauge steel with a sleek black finish
- Features a 15mm grip that is easy to hold for heavy duty lifting
- Double sprung mechanism keeps the handle flat when released
- Rivet protected design prevents damage to mounting hardware during use
- Impressive carrying capacity of 150kg suitable for very heavy equipment
- Stays protected within the dish during transit to prevent snagging
- Ideal for rack applications and high quality professional enclosures
Technical Specifications
For Use With
Cabinets
Product Range
Penn Elcom - H7151
Accessory Type
Handle
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.345