Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part NoR1194/2UVK
Order Code3371465
Product RangePenn Elcom - R1194
Technical Datasheet
47 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | £27.830 |
3+ | £25.970 |
Price for:Each
Minimum: 1
Multiple: 1
£27.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1194/2UVK
Order Code3371465
Product RangePenn Elcom - R1194
Technical Datasheet
Rack U Height2U
External Width - Metric482.6mm
External Depth - Metric368mm
For Use WithRackz Rack
External Width - Imperial19"
External Depth - Imperial14.49"
Product RangePenn Elcom - R1194
SVHCNo SVHC (17-Jan-2022)
Product Overview
The R1194/2UVK from Penn Elcom is a 19" 2U vented rack shelf with a depth of 368mm. Built from 1.5mm steel provides a firm platform for holding a varity of equipment. The vented shelf provides constant air flow to effectively dissipate any unwanted heat.
- Size: 2U
- External width: 482.6mm
- External depth: 368mm
- Material: 1.5mm Steel
- Recommended Load Capacity: 22kg
- Weight: 1.6kg
- Preforated rack shelf that allows 61% free air
Technical Specifications
Rack U Height
2U
External Depth - Metric
368mm
External Width - Imperial
19"
Product Range
Penn Elcom - R1194
External Width - Metric
482.6mm
For Use With
Rackz Rack
External Depth - Imperial
14.49"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.936