Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIMORONI
Manufacturer Part NoPIM011
Order Code3401754
Also Known AsGTIN UPC EAN: 5026686100877
Technical Datasheet
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | £3.720 |
5+ | £3.650 |
Price for:Each
Minimum: 1
Multiple: 1
£3.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM011
Order Code3401754
Also Known AsGTIN UPC EAN: 5026686100877
Technical Datasheet
For Use WithRaspberry Pi & Pimoroni Cases
External Height3mm
External Width54mm
External Depth106mm
Enclosure MaterialAcrylic
Body ColourTransparent
Product Range-
Product Overview
Simply remove the protective backing from the OmniVESA and you can mount your Raspberry Pi either bare or in any of the most popular cases. The nylon screws provided are long enough to work with all of the relevant cases and can be trimmed down if needed. The OmniVESA wll support 75mm and 100mm spacing mounts to make mounting easier in various applications.
Contents
Contents: 1x OmniVESA mount, 2x M4 16mm Nylon knurled thumbscrews , 2x 5mm Nylon spacers, 2x M2.5x16 Nylon screws, 3x M2.5 Nuts
Notes
Note: Case not included
Technical Specifications
For Use With
Raspberry Pi & Pimoroni Cases
External Width
54mm
Enclosure Material
Acrylic
Product Range
-
External Height
3mm
External Depth
106mm
Body Colour
Transparent
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02