Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLNK460KG
Order Code2266264
Technical Datasheet
TopologyNon Isolated Flyback
LED Driver TypeNon Isolated
Input Voltage Min85V
Input Voltage Max265V
Output Voltage Max-
Output Current Max1A
Switching Frequency Typ122kHz
IC MountingSurface Mount
IC Case / PackageSOP
No. of Pins11Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Device TopologyNon Isolated Flyback
Driver Case StyleSOP
No. of Outputs1Outputs
Switching Frequency122kHz
Technical Specifications
Topology
Non Isolated Flyback
Input Voltage Min
85V
Output Voltage Max
-
Switching Frequency Typ
122kHz
IC Case / Package
SOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
SOP
Switching Frequency
122kHz
LED Driver Type
Non Isolated
Input Voltage Max
265V
Output Current Max
1A
IC Mounting
Surface Mount
No. of Pins
11Pins
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
Non Isolated Flyback
No. of Outputs
1Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638