Print Page
Image is for illustrative purposes only. Please refer to product description.
113 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £39.130 |
| 5+ | £38.470 |
| 10+ | £37.820 |
| 50+ | £37.160 |
Price for:Each
Minimum: 1
Multiple: 1
£39.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPYCOM
Manufacturer Part NoPOE
Order Code3499448
Technical Datasheet
Module ApplicationsPower Over Ethernet
Data Rate100Mbps
Module InterfaceEthernet
Product Range-
SVHCTo Be Advised
Product Overview
- Power over Ethernet adapter
- Small accessory shield adds Power over Ethernet for the new Pygate 8-Channel LoRa gateway
- PoE (Power Over Ethernet) with 1.5A current delivery
- 10BASE-T and 100BASE-TX Physical Layer Support
- 10/100 Mbps Full- and HalfDuplex data rate
- Plug and play compatibility with Pygate
- Works transparently using the TCP/IP stack embedded into our MicroPython modules
- Dimension is 21 (W) x 55 (L) x 32 (H) mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Pygate and development boards not included.
Technical Specifications
Module Applications
Power Over Ethernet
Module Interface
Ethernet
SVHC
To Be Advised
Data Rate
100Mbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03