Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRELPOL
Manufacturer Part NoGZS80-BLACK
Order Code3459296
Your Part Number
Technical Datasheet
15 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £9.560 |
| 5+ | £5.280 |
| 10+ | £4.500 |
| 20+ | £4.250 |
| 50+ | £3.640 |
Price for:Each
Minimum: 1
Multiple: 1
£9.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Screw terminals
- Max. tightening moment for the terminal: 0.5Nm
- 35 mm rail mount acc. to PN-EN 60715 or on panel mounting
- Two poles, 5mm pinout 10A, 300Vac
- 76.8x15.8x42.5mm
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
230V
SVHC
No SVHC (17-Dec-2014)
Socket Terminals
Plug
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035