Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRRC POWER SOLUTIONS
Manufacturer Part NoRRC2024
Order Code3517992
Also Known As100497-12
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerRRC POWER SOLUTIONS
Manufacturer Part NoRRC2024
Order Code3517992
Also Known As100497-12
Technical Datasheet
Battery Voltage14.4V
Battery TechnologyLithium Ion
Battery Capacity6.6Ah
Battery Size Code-
External Height21.5mm
Battery TerminalsBlade Contact
Pack Quantity1
External Width107.2mm
Battery Type / Size-
External Depth167.2mm
Weight600g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
14.4V
Battery Capacity
6.6Ah
External Height
21.5mm
Pack Quantity
1
Battery Type / Size
-
Weight
600g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
-
Battery Terminals
Blade Contact
External Width
107.2mm
External Depth
167.2mm
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
UN Hazard Code:3480