Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR9A09G077M44GBG#AC0
Order Code4572110
Product RangeRZ Family, RZ/T Series, RZ/T2H Group Microprocessors
Your Part Number
150 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £56.110 |
| 5+ | £51.350 |
| 10+ | £46.590 |
| 25+ | £43.030 |
Price for:Each
Minimum: 1
Multiple: 1
£56.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR9A09G077M44GBG#AC0
Order Code4572110
Product RangeRZ Family, RZ/T Series, RZ/T2H Group Microprocessors
Technical Datasheet
Product RangeRZ Family, RZ/T Series, RZ/T2H Group Microprocessors
No. of CPU Cores4Cores
Program Memory Size-
IC Case / PackageFCBGA
No. of Pins729Pins
Supply Voltage Min760mV
Supply Voltage Max840mV
Operating Frequency Max1.2GHz
InterfacesCAN FD, Ethernet, I2C, PCIe, SCI, SDHI, SPI, USB
No. of I/O's287I/O's
Data Bus Width32 bit, 64 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MPU SeriesRZ/T
MPU FamilyRZ
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RZ Family, RZ/T Series, RZ/T2H Group Microprocessors
Program Memory Size
-
No. of Pins
729Pins
Supply Voltage Max
840mV
Interfaces
CAN FD, Ethernet, I2C, PCIe, SCI, SDHI, SPI, USB
Data Bus Width
32 bit, 64 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
RZ
SVHC
No SVHC (25-Jun-2025)
No. of CPU Cores
4Cores
IC Case / Package
FCBGA
Supply Voltage Min
760mV
Operating Frequency Max
1.2GHz
No. of I/O's
287I/O's
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MPU Series
RZ/T
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability