Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSBCLT30CMW
Order Code3409645
Also Known AsGTIN UPC EAN: 0065030860666
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSBCLT30CMW
Order Code3409645
Also Known AsGTIN UPC EAN: 0065030860666
Connector to ConnectorType A Plug to Lightning Plug
Cable Length - Metric300mm
Cable Length - Imperial11.81"
USB StandardUSB 2.0
Jacket ColourWhite
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
Apple MFI certified Lightning to USB cable; the coiled cable design is ideal for reducing clutter for in-car use and is extremely portable.
- Synchronise data and charge your Apple products
- 2 Year manufacturer warranty
Contents
Contents: Cable only
Technical Specifications
Connector to Connector
Type A Plug to Lightning Plug
Cable Length - Imperial
11.81"
Jacket Colour
White
Product Range
-
Cable Length - Metric
300mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06