Product Information
Product Overview
IIS2DHTR is an ultra-low-power high-performance three-axis linear accelerometer with digital I²C/SPI serial interface standard output. It has user-selectable full scales of ±2g/±4g/±8g/±16g and is capable of measuring accelerations with output data rates from 1Hz to 5.3KHz. This device may be configured to generate interrupt signals by two independent inertial wake-up/free-fall events as well as by the position of the device itself. The self-test capability allows the user to check the functionality of the sensor in the final application. It is used in applications such as robotics, anti-tampering devices, vibration monitoring, tilt/inclination measurements, impact recognition and logging, industrial tools and factory equipment, and motion-activated functions.
- Wide supply voltage range from 1.71V to 3.6V, motion detection and free-fall detection
- Independent IOs supply (1.8V) and supply voltage compatible
- 3 operating modes: low-power, normal, high resolution mode
- 2 independent programmable interrupt generators for free-fall and motion detection
- 6D/4D orientation detection, “sleep-to-wake” and “return-to-sleep” functions
- Embedded FIFO, embedded self-test, embedded temperature sensor
- Current consumption in normal mode is 11μA typical at (50Hz ODR, Vdd = 2.5V, T = 25°C)
- SPI clock cycle is 100ns minimum, SPI clock frequency is 10MHz maximum
- Zero-g level change vs. temperature is ±0.5mg/°C typical at (max delta from 25°C)
- Operating temperature range from -40°C to +85°C, LGA-12 package
Technical Specifications
± 2g, ± 4g, ± 8g, ± 16g
X, Y, Z
LGA
LGA
1.71V
-40°C
-
MSL 3 - 168 hours
Digital
I2C, SPI
12Pins
-
3.6V
85°C
-
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate