Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL-350/T.
Order Code3292547
Product RangeSL-300 Series
Technical Datasheet
748 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £11.450 |
5+ | £8.130 |
10+ | £7.640 |
20+ | £6.610 |
50+ | £5.970 |
Price for:Each
Minimum: 1
Multiple: 1
£11.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL-350/T.
Order Code3292547
Product RangeSL-300 Series
Technical Datasheet
Battery Voltage3.6V
Battery Size Code1/2AA
Battery TechnologyLithium Thionyl Chloride
Battery Capacity1.2Ah
External Diameter14.7mm
Battery TerminalsSolder Tab
External Height25.2mm
Pack Quantity1
Battery Type / Size1/2AA
Weight9.6g
Battery IEC CodeER14250
Battery NEDA Code-
Battery Compliance-
Product RangeSL-300 Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for SL-350/T.
1 Product Found
Product Overview
SL-350/T is a lithium thionyl chloride battery with soldering lugs terminals.
- 3.6V nominal voltage (+25°C), 1.2Ah nominal capacity (+25°C)
- 0.6mA nominal current, 6mA max continuous discharge current
- 6cm² anode surface area, 4cm³ volume
- Non-rechargeable
- Ø14.7 x 25.2mm body dimension, 1/2AA size, 1200mAh capacity
- Temperature range from -55°C to +85°C
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
14.7mm
External Height
25.2mm
Battery Type / Size
1/2AA
Battery IEC Code
ER14250
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
1/2AA
Battery Capacity
1.2Ah
Battery Terminals
Solder Tab
Pack Quantity
1
Weight
9.6g
Battery NEDA Code
-
Product Range
SL-300 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85065090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0096
UN Hazard Code:3090