Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOOLPAK
Manufacturer Part NoGCJT025
Order Code4224035
Product RangeToolpak - Jobber Drill Bits
Also Known AsGTIN UPC EAN: 5039197071659
Your Part Number
Technical Datasheet
7 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.620 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
£1.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOOLPAK
Manufacturer Part NoGCJT025
Order Code4224035
Product RangeToolpak - Jobber Drill Bits
Also Known AsGTIN UPC EAN: 5039197071659
Technical Datasheet
Drill Bit Size Metric2.5mm
Drill Bit Size Imperial-
Effective Length-
Overall Length57mm
Product RangeToolpak - Jobber Drill Bits
SVHCNo SVHC (07-Nov-2024)
Product Overview
Professional quality, fully ground 5% (M35) Cobalt drill bits for drilling all metals especially very hard, dense metals such as stainless steels, high tensile steels and cast iron. A 135 degree split point tip provides easy drill starting without skidding. Cobalt reduces heat build-up during the drilling process and extends working range. Manufactured to DIN338 standard.
- 135º Split Point Tip for Easy Drill Start Drill without Skidding
- M35 (5% Cobalt) High Speed Steel, these bits are Heat and Wear Resistant
- For Drilling Hard Steel and Tough Materials
- Manufactured to DIN338 standard
Technical Specifications
Drill Bit Size Metric
2.5mm
Effective Length
-
Product Range
Toolpak - Jobber Drill Bits
Drill Bit Size Imperial
-
Overall Length
57mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01