Print Page
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerVARTA
Manufacturer Part No7120301301
Order Code1972528
Product RangeER
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeD
Battery TechnologyLithium Thionyl Chloride
External Diameter33.8mm
Battery Capacity19Ah
Battery TerminalsSolder Tab
External Height59.7mm
Battery Type / SizeD
Weight100g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeER
SVHCNo SVHC (15-Jun-2015)
Product Overview
Lithium Thionyl Chloride cylindrical D battery fitted with solder tags.Typical applications include gas and electricity meters, medical, security systems, memory backup and smoke detectors.
- High operating voltage
- Wide temperature range
Contents
Battery only
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
19Ah
External Height
59.7mm
Weight
100g
Battery NEDA Code
-
Product Range
ER
Battery Size Code
D
External Diameter
33.8mm
Battery Terminals
Solder Tab
Battery Type / Size
D
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
UN Hazard Code:3090