Print Page
31394.
Mains Power Cord, Mains Plug, Switzerland to IEC 60320 C13, 2.5 m, Black
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTEFFEN
Manufacturer Part No31394.
Order Code4002416
Technical Datasheet
Connector to ConnectorMains Plug, Switzerland to IEC 60320 C13
Connector Type AMains Plug, Switzerland
Connector Type BIEC 60320 C13
Cable Length - Metric2.5m
Current Rating-
Voltage Rating-
Jacket ColourBlack
Product Range-
Cable Length - Imperial8.2ft
Alternatives for 31394.
2 Products Found
Product Overview
The 31394 is a 2.5m Power Cord with Swiss plug at one end and IEC T12/T113 connector on the other end. Black jacket.
Applications
Power Management
Technical Specifications
Connector to Connector
Mains Plug, Switzerland to IEC 60320 C13
Connector Type B
IEC 60320 C13
Current Rating
-
Jacket Colour
Black
Cable Length - Imperial
8.2ft
Connector Type A
Mains Plug, Switzerland
Cable Length - Metric
2.5m
Voltage Rating
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1