Print Page
14-121
BATTERY, 3XC NICD STICK+AMP CONN
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTS ENERGY
Manufacturer Part No14-121
Order Code4264894
Your Part Number
Technical Datasheet
13 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £12.92 |
| 5+ | £12.02 |
Price for:Each
Minimum: 1
Multiple: 1
£12.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTS ENERGY
Manufacturer Part No14-121
Order Code4264894
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Cadmium
Battery Capacity1.65Ah
Battery Size Code3 x C
Battery TerminalsConnector
External Height126mm
Pack Quantity1
External Width22mm
External Depth22mm
Battery Type / SizeC x 3
Weight135g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
High temperature battery pack built using Arts Energy VNT Cs U cells which meet the 61951-1 IEC standard. Designed for emergency lighting applications and memory back-up systems
- Long life duration at high temperature
- Designed to accept permanent charge
- No soldering required
- VNT Cs U Cell Specification:
- Charge Rate: 16 Hours @ 160mA
- Cell Dimensions (HxDia.): 49x25mm
Contents
Battery only
Warnings
Batteries containing cadmium >0.002% by weight can only be used in limited applications such as emergency and alarm systems and medical equipment. Please review the EU Battery Directive 2006/66/EC and the EU Battery Regulation (EU) 2023/1542 to ensure your application is an acceptable one.
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
1.65Ah
Battery Terminals
Connector
Pack Quantity
1
External Depth
22mm
Weight
135g
Battery NEDA Code
-
Product Range
-
Battery Technology
Nickel Cadmium
Battery Size Code
3 x C
External Height
126mm
External Width
22mm
Battery Type / Size
C x 3
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135