Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLUTRON
Manufacturer Part NoLM-81AM
Order Code4625869
Technical Datasheet
Air Velocity Range0.4m/s to 30m/s
Beaufort Force-
Operating Temperature Min0°C
Operating Temperature Max50°C
Relative Humidity Range-
External Height156mm
External Width60mm
External Depth33mm
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The pocket sized meter has a lightweight low-friction ball vane providing high accuracy at high and low air velocity. The robust case incorporates a large easy to read display and wrist strap.
- Selectable m/s, fpm, mph, km/hr or knots
- Easy to use push button operation
- Data hold freezes current measured value
- Min/Max memory since power on
Notes
Requires 1 x PP3 battery
Technical Specifications
Air Velocity Range
0.4m/s to 30m/s
Operating Temperature Min
0°C
Relative Humidity Range
-
External Width
60mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
50°C
External Height
156mm
External Depth
33mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18