Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No858-528
Order Code4266004
Product Range858 Series
Technical Datasheet
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | £25.100 |
10+ | £23.680 |
50+ | £20.920 |
Price for:Each
Minimum: 1
Multiple: 1
£25.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No858-528
Order Code4266004
Product Range858 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage230VAC
Contact Current5A
Product Range858 Series
Relay MountingModule
Coil TypeDC
Contact Voltage VAC250V
Relay TerminalsCage Clamp
Contact Voltage VDC-
Contact Material-
Coil Resistance-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 858-528 from Wago is a 230V AC 2 Pole industrial standard DIN rail mount relay module rated at a current of 12A.
- Push-in CAGE CLAMP
- Red LED status indicator
- IP rating: IP20
- 35mm DIN rail
- Dimensions: 97x31x73mm
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Module
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
230VAC
Product Range
858 Series
Coil Type
DC
Relay Terminals
Cage Clamp
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01